There are no models available for this part yet.
Overview of ALS33A272LJA450 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Price & Stock for ALS33A272LJA450 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AC4262
|
Newark | 2700Pf 450V |Kemet ALS33A272LJA450 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2200 / $45.8100 | Buy Now | |
DISTI #
80-ALS33A272LJA450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 2700uF 20% 85C 19000Hrs RoHS: Compliant | 0 |
|
$41.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Lead time: 28 Weeks | 0 |
|
$39.9200 | Buy Now |
CAD Models for ALS33A272LJA450 by KEMET Corporation
Part Data Attributes for ALS33A272LJA450 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (DRY/SOLID)
|
ESR
|
43 mΩ
|
Leakage Current
|
6 mA
|
Length
|
114.3 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
12500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|