Part Details for ALS33A152KJA450 by KEMET Corporation
Overview of ALS33A152KJA450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for ALS33A152KJA450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4257
|
Newark | 1500Pf 450V |Kemet ALS33A152KJA450 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0700 / $29.5800 | Buy Now |
DISTI #
80-ALS33A152KJA450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 20% RoHS: Compliant | 121 |
|
$22.9500 / $33.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 96 Package Multiple: 24 | 0 |
|
$23.4800 | Buy Now |
DISTI #
ALS33A152KJA450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$22.7500 / $23.2700 | Buy Now |
Part Details for ALS33A152KJA450
ALS33A152KJA450 CAD Models
ALS33A152KJA450 Part Data Attributes
|
ALS33A152KJA450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS33A152KJA450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Leakage Current | 4.05 mA | |
Length | 114.3 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |