Part Details for ALS31M682NP350 by KEMET Corporation
Overview of ALS31M682NP350 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS31M682NP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4234
|
Newark | 6800Ufvv |Kemet ALS31M682NP350 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3500 / $75.1500 | Buy Now |
DISTI #
399-ALS31M682NP350-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$62.2650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$65.5000 | Buy Now |
Part Details for ALS31M682NP350
ALS31M682NP350 CAD Models
ALS31M682NP350 Part Data Attributes
|
ALS31M682NP350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31M682NP350
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 19300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31M682NP350
This table gives cross-reference parts and alternative options found for ALS31M682NP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31M682NP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31G682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS31G682NP350 |
ALS31A682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS31A682NP350 |
ALS31R682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS31R682NP350 |
ALS30G682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS30G682NP350 |
ALS31J682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS31J682NP350 |
ALS31C682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS31C682NP350 |
ALS30R682NP350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31M682NP350 vs ALS30R682NP350 |