Part Details for ALS31J682NP400 by KEMET Corporation
Overview of ALS31J682NP400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31J682NP400
ALS31J682NP400 CAD Models
ALS31J682NP400 Part Data Attributes
|
ALS31J682NP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31J682NP400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31J682NP400
This table gives cross-reference parts and alternative options found for ALS31J682NP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31J682NP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30A682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30A682NP400 |
ALS31G682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS31G682NP400 |
ALS31A682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS31A682NP400 |
ALS30R682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30R682NP400 |
ALS30G682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30G682NP400 |
ALS30J682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30J682NP400 |
ALS31M682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS31M682NP400 |
ALS30C682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30C682NP400 |
ALS30M682NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J682NP400 vs ALS30M682NP400 |