-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4225
|
Newark | .010Uf 350V |Kemet ALS31G103NT350 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8000 / $67.7600 | Buy Now |
DISTI #
399-ALS31G103NT350-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$53.2975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31G103NT350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31G103NT350
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 31700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS31G103NT350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31G103NT350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30R103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS30R103NT350 |
ALS31R103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS31R103NT350 |
ALS30M103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS30M103NT350 |
ALS30G103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS30G103NT350 |
ALS31C103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS31C103NT350 |
ALS31M103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS31M103NT350 |
ALS31J103NT350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31G103NT350 vs ALS31J103NT350 |