Part Details for ALS31B332KF200 by Aerovox Corporation
Overview of ALS31B332KF200 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31B332KF200
ALS31B332KF200 CAD Models
ALS31B332KF200 Part Data Attributes
|
ALS31B332KF200
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31B332KF200
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 3.96 mA | |
Manufacturer Series | ALS31 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 13100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31B332KF200
This table gives cross-reference parts and alternative options found for ALS31B332KF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31B332KF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH338M200AX1XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B332KF200 vs EPH338M200AX1XW |
ALS31C332KF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B332KF200 vs ALS31C332KF200 |
ALS30G332KF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B332KF200 vs ALS30G332KF200 |
3SM2DVB338MSB35120 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | ALS31B332KF200 vs 3SM2DVB338MSB35120 |
CEBWP2D332M3L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | ALS31B332KF200 vs CEBWP2D332M3L22 |
ALS30A332KF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31B332KF200 vs ALS30A332KF200 |
EPH338M200AX1XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B332KF200 vs EPH338M200AX1XX |
U36D200LG332M51X67HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | Chemi-Con | ALS31B332KF200 vs U36D200LG332M51X67HP |
EPH338M200AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B332KF200 vs EPH338M200AW3XW |
EPH338M200AW3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31B332KF200 vs EPH338M200AW3XU |