-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS31A472NJ450-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ALS31A472NJ450
|
TME | Capacitor: electrolytic, 4.7mF, 450VDC, Ø77x115mm, Pitch: 31.8mm Min Qty: 96 | 0 |
|
$74.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A472NJ450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A472NJ450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14930 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |