-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS31A222QC450-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$47.1529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A222QC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A222QC450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
Leakage Current | 5.94 mA | |
Length | 67 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS31A222QC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31A222QC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31C222QC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31A222QC450 vs ALS31C222QC450 |
ALS31J222QC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31A222QC450 vs ALS31J222QC450 |
ALS30J222QC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31A222QC450 vs ALS30J222QC450 |