-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3913
|
Newark | Electrolytic Capacitor, Long Life, Als31 Series, 1000 F, 20%, 500 V, 66 Mm, 0.137 Ohm Rohs Compliant: Yes |Kemet ALS31A102MF500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$35.2700 / $42.3200 | Buy Now |
DISTI #
399-ALS31A102MF500-ND
|
DigiKey | CAP ALUM 1000UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
1 In Stock |
|
$40.7000 | Buy Now |
DISTI #
ALS31A102MF500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 500 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS31A102MF500) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Container: Box | 0 |
|
$34.7022 / $41.4187 | Buy Now |
DISTI #
80-ALS31A102MF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 500VDC 20% RoHS: Compliant | 1 |
|
$33.9100 / $40.6900 | Buy Now |
DISTI #
77314752
|
Verical | Cap Aluminum Lytic 1000uF 500V 20% (66 X 105mm) Screw Terminal 0.137 Ohm 8100mA 19000h 85°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$49.1370 / $65.7246 | Buy Now |
DISTI #
ALS31A102MF500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 500 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS31A102MF500) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Container: Box | 0 |
|
$34.7022 / $41.4187 | Buy Now |
DISTI #
ALS31A102MF500
|
TME | Capacitor: electrolytic, 1mF, 500VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 48 | 0 |
|
$44.8100 | RFQ |
DISTI #
ALS31A102MF500
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 500 V, � 20%, Screw (Alt: ALS31A102MF500) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
777109
|
element14 Asia-Pacific | CAP, 1000F, 500V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$35.1339 / $43.0137 | Buy Now |
DISTI #
777109
|
Farnell | CAP, 1000F, 500V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 92 |
|
$32.6395 / $40.7868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A102MF500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A102MF500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
Leakage Current | 3 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |