-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1151
|
Newark | Hall Effect Sensor, -40 To 125Deg C, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ALS31313KLEATR-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
620-2008-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11610 In Stock |
|
$1.0112 / $2.6300 | Buy Now |
DISTI #
250-31313KLEATR2000
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D LINEAR HALL EFFECT SENSOR RoHS: Compliant | 10572 |
|
$1.0900 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31313KLEATR-2000
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31313KLEATR-2000
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -200 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.36V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |