-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS31300EEJASR-1000 by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
ADS1000A0IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1992-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12322 In Stock |
|
$0.7087 / $1.2700 | Buy Now |
DISTI #
250-31300EEJASR1000
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-AXIS LINEAR HALL W/I2C OUTPUT RoHS: Compliant | 14387 |
|
$0.7310 / $1.2700 | Buy Now |
|
Future Electronics | 3-AXIS LINEAR HALL W/I2C OUTPUT RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel |
18000 Reel |
|
$0.5850 | Buy Now |
|
Future Electronics | 3-AXIS LINEAR HALL W/I2C OUTPUT Min Qty: 6000 Package Multiple: 6000 |
18000 null |
|
$0.8350 | Buy Now |
DISTI #
ALS31300EEJASR-1000
|
Avnet Silica | Hall Effect Sensor Latch 3V 10Pin DFN TR (Alt: ALS31300EEJASR-1000) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31300EEJASR-1000
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31300EEJASR-1000
Allegro MicroSystems LLC
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 0.1 μF) between VCC and GND, and place it close to the device.
To ensure accurate output, ensure proper PCB layout, use a stable power supply, and minimize noise coupling. Also, use a low-pass filter (e.g., RC filter) to remove high-frequency noise from the output signal.
The recommended operating temperature range for the ALS31300EEJASR-1000 is -40°C to 150°C. However, the device can operate up to 175°C for short periods of time.
The output signal from the ALS31300EEJASR-1000 is a differential signal. Use a differential amplifier or a instrumentation amplifier to condition the signal before processing or ADC conversion.
The maximum allowable current for the ALS31300EEJASR-1000 is 20 mA. Exceeding this current may damage the device.