ALS31000LLHALX
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of ALS31000LLHALX by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for ALS31000LLHALX by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # ALS31000LLHALX-ND
DigiKey SENSOR HALL EFFECT SOT23W Min Qty: 30000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 30,000 $0.6375
$0.6375 Buy Now
DISTI # 250-ALS31000LLHALX
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors UNIDIRECTIONAL FACTORY-PROGRAMMED LINEAR RoHS: Compliant 8997
  • 1 $2.0300
  • 10 $1.5700
  • 100 $1.1500
  • 500 $1.0100
  • 1,000 $0.8890
  • 2,500 $0.8600
  • 10,000 $0.7330
$0.7330 / $2.0300 Buy Now

CAD Models for ALS31000LLHALX by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS31000LLHALX by Allegro MicroSystems LLC

ALS31000LLHALX
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
IT HAS SENSITIVITY OF 2.4 MV/G
Body Breadth
1.91 mm
Body Height
1 mm
Body Length or Diameter
2.98 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Current-Max
11.5 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Sensitivity (mV/G)
2.4 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
TIN
Termination Type
SOLDER
Want to compare parts?
  1. ALS31000LLHALX
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Related Parts for ALS31000LLHALX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS31000LLHALX by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS31000LLHALX by Allegro MicroSystems LLC

  • Please alert me when ALS31000LLHALX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS31000LLHALX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS31000LLHALX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS31000LLHALX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS31000LLHALX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS31000LLHALX by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: