ALS30A472QP450
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT

Overview of ALS30A472QP450 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for ALS30A472QP450 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-ALS30A472QP450-ND
DigiKey CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box Temporarily Out of Stock
  • 96 $73.2883
$73.2883 Buy Now
DISTI # 80-ALS30A472QP450
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 20% RoHS: Compliant 0
  • 96 $73.8300
$73.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 Lead time: 28 Weeks 0
  • 48 $75.3000
$75.3000 Buy Now
DISTI # ALS30A472QP450
Avnet Abacus (Alt: ALS30A472QP450) RoHS: Compliant Min Qty: 96 Package Multiple: 8 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALS30A472QP450 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS30A472QP450 by KEMET Corporation

ALS30A472QP450
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
Dielectric Material
ALUMINUM (WET)
ESR
29 mΩ
Leakage Current
6 mA
Length
146 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
21000 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. ALS30A472QP450
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALS30A472QP450

This table gives cross-reference parts and alternative options found for ALS30A472QP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A472QP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS30C472QP450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS30A472QP450 vs ALS30C472QP450
ALS30J472QP450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS30A472QP450 vs ALS30J472QP450
ALS31J472QP450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS30A472QP450 vs ALS31J472QP450
ALS31C472QP450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS30A472QP450 vs ALS31C472QP450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS30A472QP450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS30A472QP450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS30A472QP450 would you like to use for your alert(s)?
  • Please alert me when ALS30A472QP450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS30A472QP450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS30A472QP450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS30A472QP450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS30A472QP450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS30A472QP450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: