Datasheets
ALS30A472NT500 by:
KEMET Corporation
Aerovox Corporation
KEMET Corporation
Not Found

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT

Part Details for ALS30A472NT500 by KEMET Corporation

Results Overview of ALS30A472NT500 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

ALS30A472NT500 Information

ALS30A472NT500 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for ALS30A472NT500

Part # Distributor Description Stock Price Buy
DISTI # 92Y5098
Newark 4700Ufvv |Kemet ALS30A472NT500 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $99.0300
  • 100 $96.8200
$96.8200 / $99.0300 Buy Now
DISTI # 399-5643-ND
DigiKey CAP ALUM 4700UF 20% 500V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 96 $92.3785
$92.3785 Buy Now
DISTI # 80-ALS30A472NT500
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 500volts 4700uF 85 deg C Screw Term RoHS: Compliant 45
  • 1 $131.9300
  • 12 $108.1500
  • 54 $92.3700
$92.3700 / $131.9300 Buy Now
DISTI # 70096550
RS Capacitor, Aluminum Electrolytic,4700 uF,20%,500 VDC, Screw Terminal,77x220mm | KEMET ALS30A472NT500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $110.8500
  • 5 $105.3100
$105.3100 / $110.8500 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 6 0
  • 48 $98.5400
$98.5400 Buy Now
DISTI # ALS30A472NT500
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for ALS30A472NT500

ALS30A472NT500 Part Data Attributes

ALS30A472NT500 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS30A472NT500 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CAN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Samacsys Manufacturer KEMET
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET)
ESR 37 mΩ
Leakage Current 6 mA
Length 220 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Ripple Current 24300 mA
Surface Mount NO
Terminal Shape SCREW

Alternate Parts for ALS30A472NT500

This table gives cross-reference parts and alternative options found for ALS30A472NT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A472NT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ALS31J472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS31J472NT500
ALS31M472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS31M472NT500
ALS30M472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS30M472NT500
ALS31R472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS31R472NT500
ALS31C472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS31C472NT500
ALS31G472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS31G472NT500
ALS30R472NT500 KEMET Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS30R472NT500
ALS30C472NT500 KEMET Corporation $57.5531 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT ALS30A472NT500 vs ALS30C472NT500

ALS30A472NT500 Related Parts

ALS30A472NT500 Frequently Asked Questions (FAQ)

  • The recommended land pattern for ALS30A472NT500 can be found in KEMET's Land Pattern Recommendation document (KEMET Document Number: KEM_LPR_2013) or by contacting KEMET's technical support.

  • Handle the component by the body, avoiding touching the leads or the ceramic capacitor element. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.

  • The maximum voltage derating for ALS30A472NT500 is 80% of the rated voltage. For example, for a 500V rated capacitor, the maximum voltage derating would be 400V.

  • While ALS30A472NT500 is rated for operation up to 125°C, it's essential to consider the derating curves and temperature coefficients to ensure the capacitor meets the specific application requirements.

  • The ESR of ALS30A472NT500 can be calculated using the impedance vs. frequency curve provided in the datasheet. Alternatively, contact KEMET's technical support for assistance.