Part Details for ALS30A472NJ450N by KEMET Corporation
Overview of ALS30A472NJ450N by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS30A472NJ450N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4108
|
Newark | 4700Pf 450V |Kemet ALS30A472NJ450N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1800 / $57.4400 | Buy Now |
DISTI #
80-ALS30A472NJ450N
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 20% | 0 |
|
$49.7900 | Order Now |