-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS30A472NJ450 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1616
|
Newark | Cap, 4700Μf, 450V, Alu Elec, Screw, Capacitance:4700Μf, Voltage Rating:450V, Product Range:Als30 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$73.6600 / $82.5200 | Buy Now |
DISTI #
399-5638-ND
|
DigiKey | CAP ALUM 4700UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
73 In Stock |
|
$67.3846 / $97.9800 | Buy Now |
DISTI #
80-ALS30A472NJ450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 85 deg C Screw Term RoHS: Compliant | 156 |
|
$66.6900 / $81.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$69.2800 | Buy Now |
DISTI #
ALS30A472NJ450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 85 deg C Screw Term RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.9100 / $67.3800 | Buy Now |
DISTI #
ALS30A472NJ450
|
TME | Capacitor: electrolytic, 4.7mF, 450VDC, Ø77x115mm, Pitch: 31.8mm Min Qty: 96 | 0 |
|
$84.4300 | RFQ |
DISTI #
ALS30A472NJ450
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 450 V 20 Screw (Alt: ALS30A472NJ450) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A331TN472M450A
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 450 V 20 Screw (Alt: A331TN472M450A) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A472NJ450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A472NJ450
KEMET Corporation
Aluminum Electrolytic Capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14930 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A472NJ450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A472NJ450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS31C472NJ450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS30A472NJ450 vs ALS31C472NJ450 |
ALS31A472NJ450 | KEMET Corporation | $41.8600 | Aluminum Electrolytic Capacitor, | ALS30A472NJ450 vs ALS31A472NJ450 |
ALS31G472NJ450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS30A472NJ450 vs ALS31G472NJ450 |
ALS30G472NJ450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS30A472NJ450 vs ALS30G472NJ450 |