-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1166
|
Newark | Cap, 3300Uf, 500V, Screw Rohs Compliant: Yes |Kemet ALS30A332NP500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$98.0500 / $104.5800 | Buy Now |
DISTI #
399-7550-ND
|
DigiKey | CAP ALUM 3300UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
42 In Stock |
|
$70.9445 / $88.3400 | Buy Now |
DISTI #
ALS30A332NP500
|
Avnet Americas | Cap Aluminum 3300uF 350V 20% (77 X 146mm) Screw Terminal Aluminum Cylindrical Can 0.054 Ohm 15300mA 20000 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: ALS30A332NP500) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Box | 0 |
|
$84.7278 / $101.1267 | Buy Now |
DISTI #
80-ALS30A332NP500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 85 deg C Screw Term RoHS: Compliant | 26 |
|
$70.9400 / $86.5700 | Buy Now |
DISTI #
70096549
|
RS | Capacitor, Aluminum Electrolytic,3300 uF,20%,500 VDC, Screw Terminal,77x146mm | KEMET ALS30A332NP500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$73.5800 / $86.5700 | Buy Now |
DISTI #
ALS30A332NP500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 85 deg C Screw Term RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$75.7400 | Buy Now |
DISTI #
ALS30A332NP500
|
Avnet Americas | Cap Aluminum 3300uF 350V 20% (77 X 146mm) Screw Terminal Aluminum Cylindrical Can 0.054 Ohm 15300mA 20000 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: ALS30A332NP500) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Box | 0 |
|
$84.7278 / $101.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A332NP500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A332NP500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A332NP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A332NP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31M332NP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A332NP500 vs ALS31M332NP500 |
ALS30R332NP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A332NP500 vs ALS30R332NP500 |
ALS31R332NP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A332NP500 vs ALS31R332NP500 |
ALS31J332NP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A332NP500 vs ALS31J332NP500 |
ALS30J332NP500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A332NP500 vs ALS30J332NP500 |