-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS30A222DA100 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4421378
|
Farnell | SNAP IN - SCREW ELECTROLYTIC CAPACITORS RoHS: Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 40 |
|
$11.8555 / $12.5855 | Buy Now |
DISTI #
2835128
|
Farnell | CAP, 2200F, 100V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$9.6027 / $15.0271 | Buy Now |
DISTI #
399-ALS30A222DA100-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
38 In Stock |
|
$8.7135 / $16.6400 | Buy Now |
DISTI #
80-ALS30A222DA100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% RoHS: Compliant | 144 |
|
$9.8600 / $16.6400 | Buy Now |
DISTI #
70395334
|
RS | Capacitor, Aluminum Electrolytic,2200 uF,20%,100 VDC, Screw Terminal,36x52mm | KEMET ALS30A222DA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$12.4700 / $14.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$8.8200 | Buy Now |
|
Onlinecomponents.com | Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 100V 2.2mF 20% RoHS: Compliant |
50 Partner Stock |
|
$10.6500 / $14.3600 | Buy Now |
DISTI #
17159384
|
Verical | Cap Aluminum Lytic 2200uF 100V 20% (36 X 52mm) Clamp Mount Screw 0.069 Ohm 4.9A 11000h 85°C Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$11.9900 / $13.9000 | Buy Now |
DISTI #
ALS30A222DA100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.2700 / $9.6000 | Buy Now |
DISTI #
ALS30A222DA100
|
TME | Capacitor: electrolytic, 2.2mF, 100VDC, Ø36x52mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$10.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A222DA100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A222DA100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 69 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A222DA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A222DA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS31A222DA100 | KEMET Corporation | $10.4773 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | ALS30A222DA100 vs ALS31A222DA100 |