-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX5694
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 220 F, 20%, 400 V, 36 Mm, 0.57 Ohm Rohs Compliant: Yes |Kemet ALS30A221DA400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.8000 / $16.8700 | Buy Now |
DISTI #
399-ALS30A221DA400-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SCREW CH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
100 In Stock |
|
$7.9490 / $16.0900 | Buy Now |
DISTI #
80-ALS30A221DA400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 220uF 20% RoHS: Compliant | 84 |
|
$9.4700 / $16.5900 | Buy Now |
DISTI #
70395346
|
RS | Capacitor, Aluminum Electrolytic,220 uF,20%,400 VDC, Screw Terminal,36x52mm | KEMET ALS30A221DA400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$8.3900 | Buy Now |
DISTI #
79638205
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (36 X 52mm) Clamp Mount Screw 0.57 Ohm 2100mA 11000h 85°C Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 65 |
|
$13.7297 / $17.7286 | Buy Now |
DISTI #
ALS30A221DA400
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$9.0400 / $9.8100 | Buy Now |
DISTI #
ALS30A221DA400
|
TME | Capacitor: electrolytic, 220uF, 400VDC, Ø36x52mm, Pitch: 12.8mm Min Qty: 100 | 0 |
|
$10.5000 | RFQ |
DISTI #
ALS30A221DA400
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Screw (Alt: ALS30A221DA400) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A221DA400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A221DA400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 570 mΩ | |
Leakage Current | 0.528 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |