Part Details for ALS-225B by Eaton Corporation
Overview of ALS-225B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for ALS-225B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-225B
|
Avnet Americas | ONE TIME FUSE-125V-TYPE A - Bulk (Alt: ALS-225B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$99.9636 / $107.5366 | Buy Now |
DISTI #
504-ALS-225B
|
Mouser Electronics | Specialty Fuses 125V 225A One Time RoHS: Compliant | 0 |
|
$107.0600 / $130.0000 | Order Now |
Part Details for ALS-225B
ALS-225B CAD Models
ALS-225B Part Data Attributes
|
ALS-225B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS-225B
Eaton Corporation
Electric Fuse,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 26.85 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 57.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 225 A | |
Rated Voltage(DC) | 48 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |