Part Details for ALR-TL-115-MULBERRY by TE Connectivity
Overview of ALR-TL-115-MULBERRY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR-TL-115-MULBERRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ALR-TL-115-MULBERRY-ND
|
DigiKey | ALR-TL-115-MULBERRY Min Qty: 600 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2317 | Buy Now |
DISTI #
984744-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 1800W/1100VA Box - Bulk (Alt: 984744-000) Min Qty: 600 Package Multiple: 60 Container: Bulk | 0 |
|
$10.9533 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 / $35.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6100 / $35.4600 | Buy Now |