Part Details for ALR-PT-168-MULBERRY by TE Connectivity
Overview of ALR-PT-168-MULBERRY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR-PT-168-MULBERRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ALR-PT-168-MULBERRY-ND
|
DigiKey | ALR-PT-168-MULBERRY Min Qty: 600 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6713 | Buy Now |
DISTI #
945176-000
|
Avnet Americas | Photocontrol 185V to 305V 2000W/1900VA Box - Bulk (Alt: 945176-000) Min Qty: 600 Package Multiple: 60 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$9.2823 / $11.7513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $31.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $31.9400 | Buy Now |