There are no models available for this part yet.
Overview of ALQW2B9920D-C-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for ALQW2B9920D-C-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C9196
|
Newark | Tw Ld Sq Pb Rohs Compliant: Yes |Idec ALQW2B9920D-C-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9200 / $50.1900 | Buy Now | |
DISTI #
1885-ALQW2B9920D-C-120V-ND
|
DigiKey | TW LD SQ PB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2500 | Buy Now | |
DISTI #
199-ALQW2B9920DC120V
|
Mouser Electronics | Pushbutton Switches TW LD SQ PB | 0 |
|
$36.1900 / $41.5400 | Order Now | |
DISTI #
71820772
|
RS | TW LD SQ PB | IDEC Corporation ALQW2B9920D-C-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3000 / $39.0300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7100 / $40.2400 | Buy Now | ||
DISTI #
000000000003365090
|
Sager | Pushbutton Switches TW LD SQ PB Min Qty: 1 | 0 |
|
$35.3400 / $42.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$30.7100 / $40.2400 | Buy Now |