Part Details for ALQ50G48 by Artesyn Embedded Technologies
Overview of ALQ50G48 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALQ50G48
ALQ50G48 CAD Models
ALQ50G48 Part Data Attributes
|
ALQ50G48
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALQ50G48
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ALQ50G48
This table gives cross-reference parts and alternative options found for ALQ50G48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ50G48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALQ50G48 | Emerson Embedded Power | Check for Price | 1-OUTPUT 125W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs ALQ50G48 |
LQS50A48-2V5RE | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5RE |
LQS50A48-2V5RA | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5RA |
ALQ50G48N | Emerson Embedded Power | Check for Price | 1-OUTPUT 125W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs ALQ50G48N |
LQS50A48-2V5A | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5A |
LQS50A48-2V5RA | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5RA |
LQS50A48-2V5A | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5A |
LQS50A48-2V5EJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT | ALQ50G48 vs LQS50A48-2V5EJ |
LQS50A48-2V5AJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | ALQ50G48 vs LQS50A48-2V5AJ |