-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5194
|
Newark | Relay, Spst-No, 125Vac, 10A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Alq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ324 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$1.4000 / $1.4400 | Buy Now |
DISTI #
71Y8749
|
Newark | General Purpose Relay, Alq Series, Power, Non Latching, Spst-No, 24 Vdc, 10 A Rohs Compliant: Yes |Panasonic ALQ324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.4500 | Buy Now |
DISTI #
255-3554-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 16 Weeks Container: Box |
321 In Stock |
|
$0.6272 / $1.1200 | Buy Now |
DISTI #
ALQ324
|
Avnet Americas | Electromechanical Relay SPST-NO 10(NO)/3(NC)A 24VDC 2.88Kohm Through Hole - Bulk (Alt: ALQ324) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6016 / $1.7246 | Buy Now |
DISTI #
769-ALQ324
|
Mouser Electronics | General Purpose Relays LQ Relay RoHS: Compliant | 2324 |
|
$1.4300 / $1.4900 | Buy Now |
DISTI #
V99:2348_10810578
|
Arrow Electronics | Power Relay 24VDC 5DC/10AAC SPST-NO(20x10x16)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 642 |
|
$1.5970 | Buy Now |
DISTI #
70617951
|
RS | RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components ALQ324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.2500 | RFQ |
|
Future Electronics | ALQ Series SPST 24 V 10 A Non-Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1243Box |
|
$0.7050 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 5DC/10AAC SPST-NO(20x10x16)mm THT RoHS: Compliant |
4500 In Stock |
|
$0.5630 / $0.7860 | Buy Now |
DISTI #
69074399
|
Verical | Power Relay 24VDC 5DC/10AAC SPST-NO(20x10x16)mm THT Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 4500 |
|
$0.7539 / $1.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALQ324
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALQ324
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Terminal Length | 0.004201168402336804 inch | |
Termination Type | SOLDER |