Part Details for ALQ20B48N-L by Advanced Energy Industries Inc
Overview of ALQ20B48N-L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALQ20B48N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALQ20B48N-L-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$87.1040 / $88.5100 | Buy Now |
|
Avnet Abacus | 240W, 36V-75Vin, Single, 12V@20A, 1/4 Brick Openframe, 94% Eff, Neg, 5mm TH, RoHS 6 RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Abacus - 0 |
|
Buy Now |
Part Details for ALQ20B48N-L
ALQ20B48N-L CAD Models
ALQ20B48N-L Part Data Attributes
|
ALQ20B48N-L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ALQ20B48N-L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |