-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8744
|
Newark | General Purpose Relay, Alq Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Panasonic ALQ105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 553 |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
255-3565-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 1 Lead time: 22 Weeks Container: Box |
52189 In Stock |
|
$0.8772 / $1.4500 | Buy Now |
DISTI #
ALQ105
|
Avnet Americas | Electromechanical Relay SPDT 10(NO)/3(NC)A 5VDC 62.5Ohm Through Hole - Bulk (Alt: ALQ105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6916 / $1.5217 | Buy Now |
DISTI #
769-ALQ105
|
Mouser Electronics | General Purpose Relays LQ Relay RoHS: Compliant | 2105 |
|
$1.2600 / $1.2800 | Buy Now |
DISTI #
E02:0323_06571492
|
Arrow Electronics | Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2340 | Europe - 5750 |
|
$1.1756 / $1.5649 | Buy Now |
DISTI #
V36:1790_10810541
|
Arrow Electronics | Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2246 | Americas - 870 |
|
$1.4918 | Buy Now |
DISTI #
70617947
|
RS | RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components ALQ105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Future Electronics | ALQ Series SPDT 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 4801Box |
|
$0.6850 / $0.8350 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT RoHS: Compliant |
3100 In Stock |
|
$0.7000 / $0.8230 | Buy Now |
DISTI #
85533445
|
Verical | Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2340 | Americas - 5748 |
|
$1.1735 / $1.5621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALQ105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALQ105
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic |
This table gives cross-reference parts and alternative options found for ALQ105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALQ1F05 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, | Panasonic Electronic Components | ALQ105 vs ALQ1F05 |