Part Details for ALPU 125/20K by RADER
Overview of ALPU 125/20K by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPU 125/20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPU-125/20K
|
TME | Transport wheel, Ø: 125mm, W: 40mm, 400kg, polyurethane, ALPU Min Qty: 1 | 3 |
|
$16.2000 / $19.9400 | Buy Now |