Part Details for ALPHA16/3M/SMAM/RP/RA/17 by Siretta Ltd
Overview of ALPHA16/3M/SMAM/RP/RA/17 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ALPHA16/3M/SMAM/RP/RA/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPHA16/3M/SMAM/RP/RA/17-ND
|
DigiKey | RF ANT 2.4GHZ BLADE RP SMA MALE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$9.0667 / $17.8600 | Buy Now |
DISTI #
419-AL163MSMAMRPRA17
|
Mouser Electronics | Antennas ADHESIVE 2.4GHZ WIFI ANTENNA 3M SMA MALE, RIGHT ANGLE, REVERSE POLARITY CONNECTOR | 0 |
|
$9.0600 / $16.7400 | Order Now |
|
Onlinecomponents.com | Adhesive 2.4GHz Wifi Antenna 3M SMA Male, Right Angle, Reverse Polarity Connector RoHS: Compliant | 0 |
|
$9.8400 / $12.0800 | Buy Now |
Part Details for ALPHA16/3M/SMAM/RP/RA/17
ALPHA16/3M/SMAM/RP/RA/17 CAD Models
ALPHA16/3M/SMAM/RP/RA/17 Part Data Attributes
|
ALPHA16/3M/SMAM/RP/RA/17
Siretta Ltd
Buy Now
|
Compare Parts:
ALPHA16/3M/SMAM/RP/RA/17
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |