Part Details for ALPDF254.07.0100C by Taoglas Antenna Solutions
Results Overview of ALPDF254.07.0100C by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALPDF254.07.0100C Information
ALPDF254.07.0100C by Taoglas Antenna Solutions is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ALPDF254.07.0100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0791
|
Newark | Rf Antenna, 1.525 To 1.559Ghz, 1Dbi, Antenna Type:Gnss/L-Band, Frequency Min:1.525Ghz, Frequency ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$28.9500 / $30.2700 | Buy Now |
DISTI #
931-ALPDF254.07.0100C-ND
|
DigiKey | ACTIVE L-BAND DUAL FEED PATCH AN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$27.8400 / $29.1100 | Buy Now |
DISTI #
960-ALPDF254.070100C
|
Mouser Electronics | Antennas L-BAND ANTENNA RoHS: Compliant | 98 |
|
$25.1000 / $29.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$21.7300 | Buy Now |
|
Onlinecomponents.com | Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI RoHS: Compliant | 0 |
|
$22.9300 / $48.0200 | Buy Now |
DISTI #
000000000007202286
|
Sager | Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI Min Qty: 1 | 0 |
|
$26.2700 / $27.6500 | Buy Now |
|
Symmetry Electronics | Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI Min Qty: 1 | 0 |
|
$27.8400 | Buy Now |
Part Details for ALPDF254.07.0100C
ALPDF254.07.0100C CAD Models
ALPDF254.07.0100C Part Data Attributes
|
ALPDF254.07.0100C
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
ALPDF254.07.0100C
Taoglas Antenna Solutions
Select a part to compare: |
Samacsys Manufacturer | Taoglas |