Part Details for ALP4L1-HSWR-62 by CommScope Inc
Overview of ALP4L1-HSWR-62 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP4L1-HSWR-62
ALP4L1-HSWR-62 CAD Models
ALP4L1-HSWR-62 Part Data Attributes
|
ALP4L1-HSWR-62
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ALP4L1-HSWR-62
CommScope Inc
RF/Microwave Antenna, 11dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | ||
Characteristic Impedance | 50 Ω | |
Gain | 11 dB | |
Omnidirectional | NO | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 2100 W | |
VSWR-Max | 1.1 |