Part Details for ALP32M3-HSER-61 by CommScope Inc
Overview of ALP32M3-HSER-61 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ALP32M3-HSER-61
ALP32M3-HSER-61 CAD Models
ALP32M3-HSER-61 Part Data Attributes
|
ALP32M3-HSER-61
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ALP32M3-HSER-61
CommScope Inc
RF/Microwave Antenna, 20dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 0.75 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 20 dB | |
Omnidirectional | NO | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 19600 W | |
VSWR-Max | 1.1 |