Part Details for ALP24L3-HSOC-42 by CommScope Inc
Overview of ALP24L3-HSOC-42 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP24L3-HSOC-42
ALP24L3-HSOC-42 CAD Models
ALP24L3-HSOC-42 Part Data Attributes
|
ALP24L3-HSOC-42
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ALP24L3-HSOC-42
CommScope Inc
RF/Microwave Antenna, 18.42dB Gain, 360deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 0.75 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 18.42 dB | |
Omnidirectional | YES | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 4200 W | |
VSWR-Max | 1.1 |