-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6376
|
Newark | Electrolytic Capacitor, Long Life, Alp22 Series, 15000 F, 20%, 63 V, 40 Mm, 0.03 Ohm Rohs Compliant: Yes |Kemet ALP22A153DE063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$14.9200 / $17.7300 | Buy Now |
DISTI #
399-11411-ND
|
DigiKey | CAP ALUM 15000UF 20% 63V SNAP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
982 In Stock |
|
$7.1078 / $11.3700 | Buy Now |
DISTI #
80-ALP22A153DE063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 15000uF 85C 26k Hour Radial RoHS: Compliant | 840 |
|
$7.1000 / $11.3700 | Buy Now |
DISTI #
ALP22A153DE063
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 15000uF 85C 26k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$7.0400 | Buy Now |
DISTI #
ALP22A153DE063
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 63 V, � 20%, Solder Pin (Alt: ALP22A153DE063) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9348140
|
element14 Asia-Pacific | CAP, 15000F, 63V, ALU ELEC, PCB RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$16.0638 / $28.6879 | Buy Now |
DISTI #
9348140
|
Farnell | CAP, 15000F, 63V, ALU ELEC, PCB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 109 |
|
$15.9861 / $28.5467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALP22A153DE063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A153DE063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.67 mA | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG; WIRE |