Part Details for ALP20A683CD010 by Aerovox Corporation
Overview of ALP20A683CD010 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALP20A683CD010
ALP20A683CD010 CAD Models
ALP20A683CD010 Part Data Attributes
|
ALP20A683CD010
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP20A683CD010
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.08 mA | |
Manufacturer Series | ALP20 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALP20A683CD010
This table gives cross-reference parts and alternative options found for ALP20A683CD010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP20A683CD010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALT20A683DE010 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | ALP20A683CD010 vs ALT20A683DE010 |
ALT10A683DB10 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | ALP20A683CD010 vs ALT10A683DB10 |
ALP20A683DD010 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | ALP20A683CD010 vs ALP20A683DD010 |
ALT10A683CD10 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | ALP20A683CD010 vs ALT10A683CD10 |
ALP20A683DF010 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | ALP20A683CD010 vs ALP20A683DF010 |
ALT10A683CD010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | ALP20A683CD010 vs ALT10A683CD010 |
ALT10A683AB010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | ALP20A683CD010 vs ALT10A683AB010 |
ALT10A683DE10 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN | ALP20A683CD010 vs ALT10A683DE10 |
ALT20A683BB010 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | ALP20A683CD010 vs ALT20A683BB010 |
ALP10A683AB010 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | ALP20A683CD010 vs ALP10A683AB010 |