ALP12L2-HSB-15
CommScope Inc
Description: RF/Microwave Antenna, 17.38dB Gain

Overview of ALP12L2-HSB-15 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ALP12L2-HSB-15 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALP12L2-HSB-15 by CommScope Inc

ALP12L2-HSB-15
CommScope Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Beamwidth-E
0.5 deg
Characteristic Impedance
50 Ω
Gain
17.38 dB
Omnidirectional
NO
Polarization
LINEAR HORIZONTAL
RF/Microwave Device Type
ANTENNA-OTHER
Transmission Power-Max
2100 W
VSWR-Max
1.1
Want to compare parts?
  1. ALP12L2-HSB-15
    CommScope Inc
    RF/Microwave Antenna, 17.38dB Gain
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALP12L2-HSB-15 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALP12L2-HSB-15 by CommScope Inc

Select Manufacturer
Which Manufacturer of ALP12L2-HSB-15 would you like to use for your alert(s)?
  • Please alert me when ALP12L2-HSB-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALP12L2-HSB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALP12L2-HSB-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALP12L2-HSB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALP12L2-HSB-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALP12L2-HSB-15 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: