Part Details for ALNICO500 2.5X12.7MM by Standex-Meder Electronics
Results Overview of ALNICO500 2.5X12.7MM by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALNICO500 2.5X12.7MM Information
ALNICO500 2.5X12.7MM by Standex-Meder Electronics is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALNICO500 2.5X12.7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1129-ND
|
DigiKey | MAGNET 0.098"D X 0.500"THICK CYL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27 In Stock |
|
$0.9622 / $1.6300 | Buy Now |
DISTI #
876-4003004015
|
Mouser Electronics | Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm RoHS: Compliant | 209 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
STXALNICO500 2.5X12.7MM
|
Heilind Electronics | MAGNET ROUND BAR, ALNICO500, 2 .5X12.7MM | Americas - 375 in Stock |
|
$0.9516 / $1.1229 | Buy Now |
DISTI #
ALNICO500 2.5X12.7MM
|
TTI | Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.0000 | Buy Now |
DISTI #
STXALNICO500 2.5X12.7MM
|
Interstate Connecting Components | MAGNET ROUND BAR, ALNICO500, 2 .5X12.7MM | 125 |
|
$0.9516 / $1.1229 | Buy Now |