Part Details for ALNICO500 19X3.2X3.2MM by Standex-Meder Electronics
Results Overview of ALNICO500 19X3.2X3.2MM by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALNICO500 19X3.2X3.2MM Information
ALNICO500 19X3.2X3.2MM by Standex-Meder Electronics is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95Z3054071141 | Amphenol Communications Solutions | QSFP 2X3 COMBO GSKT NO LP | |
66987-003LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x3 Position. | |
G87MP061205CHR | Amphenol Communications Solutions | MINI POWER PLUS 2X3 pin board mount connector |
Price & Stock for ALNICO500 19X3.2X3.2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1130-ND
|
DigiKey | MAGNET 0.126" SQ X 0.748" H RECT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
62 In Stock |
|
$0.6663 / $1.1500 | Buy Now |
DISTI #
876-4003004018
|
Mouser Electronics | Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm RoHS: Compliant | 157 |
|
$0.8640 / $1.0200 | Buy Now |
DISTI #
STXALNICO500 19X3.2X3.2MM
|
Heilind Electronics | MAGNET BLOCK, ALNICO500, 19.0X 3.2X3.2MM | Americas - 375 in Stock |
|
$0.6935 / $0.7544 | Buy Now |
DISTI #
STXALNICO500 19X3.2X3.2MM
|
Interstate Connecting Components | MAGNET BLOCK, ALNICO500, 19.0X 3.2X3.2MM | 125 |
|
$0.6935 / $0.7544 | Buy Now |
Part Details for ALNICO500 19X3.2X3.2MM
ALNICO500 19X3.2X3.2MM CAD Models
ALNICO500 19X3.2X3.2MM Part Data Attributes
|
ALNICO500 19X3.2X3.2MM
Standex-Meder Electronics
Buy Now
|
Compare Parts:
ALNICO500 19X3.2X3.2MM
Standex-Meder Electronics
Select a part to compare: |
Samacsys Manufacturer | Meder |