Part Details for ALMD-LM38-24002 by Broadcom Limited
Results Overview of ALMD-LM38-24002 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALMD-LM38-24002 Information
ALMD-LM38-24002 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ALMD-LM38-24002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ALMD-LM38-24002CT-ND
|
DigiKey | LED GREEN DIFFUSED SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9998 In Stock |
|
$0.4292 / $1.2000 | Buy Now |
DISTI #
ALMD-LM38-24002
|
Avnet Americas | LED Uni-Color Green 522nm Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: ALMD-LM38-24002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4022 / $0.4106 | Buy Now |
DISTI #
630-ALMDLM3824002
|
Mouser Electronics | Single Color LEDs LAMP 4MM GREEN InGaN 40x100deg RoHS: Compliant | 4050 |
|
$0.4190 / $1.4000 | Buy Now |
DISTI #
ALMD-LM38-24002
|
EBV Elektronik | LED UniColor Green 522nm Chip LED 4Pin SMD TR (Alt: ALMD-LM38-24002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
Part Details for ALMD-LM38-24002
ALMD-LM38-24002 CAD Models
ALMD-LM38-24002 Part Data Attributes
|
ALMD-LM38-24002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-LM38-24002
Broadcom Limited
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |