-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0494
|
Newark | Led, Amber, 27Cd, 590Nm, Led Color:Amber, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:27Cd, Viewing Angle:15°, Lens Shape:Round Rohs Compliant: Yes |Broadcom ALMD-EL1E-Z2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8768 |
|
$0.3680 / $1.0900 | Buy Now |
DISTI #
516-ALMD-EL1E-Z2002CT-ND
|
DigiKey | LED AMBER RND SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48038 In Stock |
|
$0.3072 / $1.0500 | Buy Now |
DISTI #
ALMD-EL1E-Z2002
|
Avnet Americas | LED Single Standard Amber 590nm 50mA 2-Pin SMD T/R - Tape and Reel (Alt: ALMD-EL1E-Z2002) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-ALMD-EL1E-Z2002
|
Mouser Electronics | Standard LEDs - SMD SMT Round AlInGaP Amber RoHS: Compliant | 14487 |
|
$0.3350 / $1.0500 | Buy Now |
DISTI #
ALMD-EL1E-Z2002
|
EBV Elektronik | LED Single Standard Amber 590nm 50mA 2-Pin SMD T/R (Alt: ALMD-EL1E-Z2002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | EBV - 13000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALMD-EL1E-Z2002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-EL1E-Z2002
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies |