Part Details for ALM85US12C2-8 by XP Power
Overview of ALM85US12C2-8 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM85US12C2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9802
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 6.67A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:80W, Output Voltage - Output 1:12V, Output Current - Output 1:6.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ALM85US12C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1600 / $64.4800 | Buy Now |
DISTI #
1470-4045-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 85W Min Qty: 1 Lead time: 22 Weeks Container: Box |
16 In Stock |
|
$54.1603 / $64.4800 | Buy Now |
DISTI #
209-ALM85US12C2-8
|
Mouser Electronics | Desktop AC Adapters PSU, 85W, EXTERNAL, MEDICAL+IND, LEVEL VI RoHS: Compliant | 5 |
|
$54.1600 / $64.4800 | Buy Now |
DISTI #
71229385
|
RS | Power Supply AC-DC Adapter Medical &IT 80W 12V@6.67A 80-264V Class II | XP Power ALM85US12C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0900 / $60.7300 | RFQ |
DISTI #
ALM85US12C2-8
|
TME | Power supply: switching, 12VDC, 6.67A, Out: KYCON KPPX-4P, 80W Min Qty: 1 | 2 |
|
$58.8800 / $71.5000 | Buy Now |
|
Neutron USA | Desktop AC Adapter Medical &IT, 80W 12V 6.67A, 80-264VACin, Class II, AC C8, DC Power DIN, 4 Pin | 21 |
|
$187.6500 | Buy Now |
Part Details for ALM85US12C2-8
ALM85US12C2-8 CAD Models
ALM85US12C2-8 Part Data Attributes
|
ALM85US12C2-8
XP Power
Buy Now
|
Compare Parts:
ALM85US12C2-8
XP Power
|
Samacsys Manufacturer | XP POWER |