Part Details for ALM150PS15C2-8 by XP Power
Overview of ALM150PS15C2-8 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ALM150PS15C2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8607
|
Newark | Adapter, Ac-Dc, 15V, 10A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Xp Power ALM150PS15C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0500 / $83.3900 | Buy Now |
DISTI #
1470-4849-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$70.0504 / $83.3900 | Buy Now |
DISTI #
209-ALM150PS15C2-8
|
Mouser Electronics | Desktop AC Adapters AC-DC, External, 150W, ITE & Medical, Class II RoHS: Compliant | 8 |
|
$70.0500 / $83.3900 | Buy Now |
DISTI #
71621167
|
RS | Power Supply AC-DC Desktop ITE & Medical: 150W 15V 10A 80-264V In Class II | XP Power ALM150PS15C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 43 |
|
$47.4300 | Buy Now |
DISTI #
ALM150PS15C2-8
|
TME | Power supply: switching, 15VDC, 10A, Out: KYCON KPPX-4P, 150W, 93% Min Qty: 1 | 1 |
|
$75.3100 / $91.4400 | Buy Now |
|
Neutron USA | Desktop AC Adapter ITE & Medical: 150W 15V 10A, 80-264VAC In, Class II, AC C8, DC Power DIN, 4 Pin | 50 |
|
$264.7100 | Buy Now |
Part Details for ALM150PS15C2-8
ALM150PS15C2-8 CAD Models
ALM150PS15C2-8 Part Data Attributes
|
ALM150PS15C2-8
XP Power
Buy Now
Datasheet
|
Compare Parts:
ALM150PS15C2-8
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |