Part Details for ALM120PS24C2-8 by XP Power
Overview of ALM120PS24C2-8 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM120PS24C2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8659
|
Newark | Adaptor, Medical, Ac-Dc,24V, 5A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Xp Power ALM120PS24C2-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.6900 / $93.7700 | Buy Now |
DISTI #
46AC8553
|
Newark | Adaptor, Medical, Ac-Dc,24V, 5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ALM120PS24C2-8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3800 / $73.1600 | Buy Now |
DISTI #
1470-4516-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 120W Min Qty: 1 Lead time: 36 Weeks Container: Box |
135 In Stock |
|
$65.3800 / $77.8300 | Buy Now |
DISTI #
209-ALM120PS24C2-8
|
Mouser Electronics | Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI, CLASS II RoHS: Compliant | 0 |
|
$70.0500 / $77.8300 | Order Now |
DISTI #
71117938
|
RS | Power Supply AC-DC Desktop Medical&ITE 120W 24V@5A 80-264V Input | XP Power ALM120PS24C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$77.8300 | Buy Now |
DISTI #
ALM120PS24C2-8
|
TME | Power supply: switched-mode, 24VDC, 5A, Out: KYCON KPPX-4P, 120W Min Qty: 1 | 0 |
|
$67.2400 / $81.6500 | RFQ |
DISTI #
ALM120PS24C2-8
|
Avnet Abacus | PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI, CLASS II (Alt: ALM120PS24C2-8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 41 Weeks, 0 Days | Abacus - 20 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Desktop, Medical&, ITE, 120W, 24V@5A, 80-264V Input | 0 |
|
$189.7100 | Buy Now |
Part Details for ALM120PS24C2-8
ALM120PS24C2-8 CAD Models
ALM120PS24C2-8 Part Data Attributes:
|
ALM120PS24C2-8
XP Power
Buy Now
|
Compare Parts:
ALM120PS24C2-8
XP Power
|
Samacsys Manufacturer | XP POWER |