Part Details for ALM120PS15 by XP Power
Results Overview of ALM120PS15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALM120PS15 Information
ALM120PS15 by XP Power is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ALM120PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8654
|
Newark | Adaptor, Medical, Ac-Dc,15V, 8A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0700 / $80.5100 | Buy Now |
DISTI #
1470-4511-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 120W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$77.8300 | Buy Now |
DISTI #
209-ALM120PS15
|
Mouser Electronics | Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI RoHS: Compliant | 1 |
|
$77.8300 / $78.0300 | Buy Now |
DISTI #
71118342
|
RS | Power Supply AC-DC Desktop Medical&ITE 120W 15V@8A 80-264V Input | XP Power ALM120PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7500 / $78.6100 | RFQ |
DISTI #
87610716
|
Verical | ALM120PS15 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$83.5765 / $88.7882 | Buy Now |
DISTI #
ALM120PS15
|
TME | Power supply: switching, 15VDC, 8A, Out: KYCON KPPX-4P, 120W, 93% Min Qty: 1 | 5 |
|
$69.0600 / $83.8600 | Buy Now |
|
Neutron USA | Desktop AC Adapter Medical&ITE, 120W, 15V@8A, 80-264VAC Input, AC C14, DC Power DIN, 4 Pin | 2 |
|
$168.6600 | Buy Now |