Part Details for ALM120PS12 by XP Power
Overview of ALM120PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM120PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8652
|
Newark | Adaptor, Medical, Ac-Dc,12V, 10A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Xp Power ALM120PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$88.4200 / $102.9900 | Buy Now |
DISTI #
1470-4509-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 120W Min Qty: 1 Lead time: 36 Weeks Container: Box |
8 In Stock |
|
$65.3800 / $77.8300 | Buy Now |
DISTI #
209-ALM120PS12
|
Mouser Electronics | Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI RoHS: Compliant | 2 |
|
$65.3800 / $77.8300 | Buy Now |
DISTI #
71118340
|
RS | Power Supply AC-DC Desktop Medical&ITE 120W 12V@10A 80-264V Input | XP Power ALM120PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 22 |
|
$42.8400 | Buy Now |
DISTI #
ALM120PS12
|
TME | Power supply: switched-mode, 12VDC, 10A, Out: KYCON KPPX-4P, 120W Min Qty: 1 | 4 |
|
$65.2000 / $79.1700 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Desktop, Medical&, ITE, 120W, 12V@10A, 80-264V Input | 50 |
|
$189.7100 | Buy Now |
Part Details for ALM120PS12
ALM120PS12 CAD Models
ALM120PS12 Part Data Attributes:
|
ALM120PS12
XP Power
Buy Now
|
Compare Parts:
ALM120PS12
XP Power
|
Samacsys Manufacturer | XP POWER |