Part Details for ALM-GP001-BLKG by Broadcom Limited
Overview of ALM-GP001-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ALM-GP001-BLKG
ALM-GP001-BLKG CAD Models
ALM-GP001-BLKG Part Data Attributes
|
ALM-GP001-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALM-GP001-BLKG
Broadcom Limited
Telecom Circuit, 1-Func, 3 X 2.50 MM, 1 MM HEIGHT, HALOGEN AND LEAD FREE, MCOB-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XQCC-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2.5 mm |