Part Details for ALM-GA001-BLKG by Broadcom Limited
Results Overview of ALM-GA001-BLKG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALM-GA001-BLKG Information
ALM-GA001-BLKG by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ALM-GA001-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALM-GA001-BLKG
|
EBV Elektronik | LowNoise Amplifier LNA 09 GHz to 35 GHz 6 Pins SMD (Alt: ALM-GA001-BLKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now |
Part Details for ALM-GA001-BLKG
ALM-GA001-BLKG CAD Models
ALM-GA001-BLKG Part Data Attributes
|
ALM-GA001-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALM-GA001-BLKG
Broadcom Limited
Wide Band Low Power Amplifier, 900MHz Min, 3500MHz Max, 1.50 X 1.20 MM, 0.50 MM HEIGHT, SURFACE MOUNT, UDFN-6
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Construction | COMPONENT | |
Gain | 16.2 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for ALM-GA001-BLKG
This table gives cross-reference parts and alternative options found for ALM-GA001-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-GA001-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALM-GA001-BLKG | Avago Technologies | Check for Price | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | ALM-GA001-BLKG vs ALM-GA001-BLKG |
MGA-310G-TR1 | Broadcom Limited | Check for Price | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 1.13 X 1.10 MM, 0.50 MM HEIGHT, HALOGEN AND LEAD FREE, UQFN-6 | ALM-GA001-BLKG vs MGA-310G-TR1 |
MGA-310G-BLK | Broadcom Limited | Check for Price | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 1.13 X 1.10 MM, 0.50 MM HEIGHT, HALOGEN AND LEAD FREE, UQFN-6 | ALM-GA001-BLKG vs MGA-310G-BLK |
MGA-310G-TR1 | Avago Technologies | Check for Price | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 1.13 X 1.10 MM, 0.50 MM HEIGHT, HALOGEN AND LEAD FREE, UQFN-6 | ALM-GA001-BLKG vs MGA-310G-TR1 |
ALM-GA001-BLKG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ALM-GA001-BLKG is -40°C to 125°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to use a robust PCB design that can withstand vibrations. Additionally, consider using a vibration-resistant mounting method, such as a screw-down or adhesive mounting.
-
The maximum power dissipation of the ALM-GA001-BLKG is 150mW. It is essential to ensure that the device does not exceed this power rating to prevent overheating and damage.
-
The ALM-GA001-BLKG is not designed for use in humid environments. It is recommended to use the device in a dry, clean environment to prevent moisture-related issues. If operation in a humid environment is necessary, consider using a moisture-resistant coating or conformal coating.
-
The recommended storage temperature range for the ALM-GA001-BLKG is -40°C to 100°C, and the recommended storage humidity range is 5% to 95% relative humidity.