Part Details for ALM-32120-TR2G by Avago Technologies
Overview of ALM-32120-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432120XXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432120XXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432120XXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Part Details for ALM-32120-TR2G
ALM-32120-TR2G CAD Models
ALM-32120-TR2G Part Data Attributes
|
ALM-32120-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-32120-TR2G
Avago Technologies
700MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 28 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 910 mA | |
Technology | GAAS |
Alternate Parts for ALM-32120-TR2G
This table gives cross-reference parts and alternative options found for ALM-32120-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-32120-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32120-TR2G | Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Broadcom Limited | ALM-32120-TR2G vs ALM-32120-TR2G |