Part Details for ALM-31322 by Avago Technologies
Overview of ALM-31322 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1831322 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
G40H3132211HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap , tail length 2.4mm Tape and reel package with anti reverse wall. | |
10131931-322ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 22 Positions, 2mm (0.079inch), horizontal. |
Part Details for ALM-31322
ALM-31322 CAD Models
ALM-31322 Part Data Attributes
|
ALM-31322
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-31322
Avago Technologies
RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |