Part Details for ALM-2712-BLKG by Avago Technologies
Results Overview of ALM-2712-BLKG by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALM-2712-BLKG Information
ALM-2712-BLKG by Avago Technologies is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27128A-20/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
2SC2712 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=70~700 / VCE(sat)=0.25 V / AEC-Q101 / SOT-346 | |
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM |
Price & Stock for ALM-2712-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT | 441 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT | 80 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for ALM-2712-BLKG
ALM-2712-BLKG CAD Models
ALM-2712-BLKG Part Data Attributes
|
ALM-2712-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-2712-BLKG
Avago Technologies
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, BCC12, 3 X 2.50 MM, 1 MM HEIGHT, HALOGEN AND LEAD FREE, MCOB-12
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | COB | |
Package Description | BCC, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XBCC-B12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | BUTT | |
Terminal Pitch | 1.25 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |